Part Details for BR24G256NUX-5TR by ROHM Semiconductor
Overview of BR24G256NUX-5TR by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BR24G256NUX-5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24G256NUX-5TRCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8VSON Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3124 In Stock |
|
$0.5237 / $0.7900 | Buy Now |
DISTI #
BR24G256NUX-5TR
|
Avnet Americas | EEPROM Serial I2C BUS 2-Wire 256Kbit 32 X 8 1.6V to 5.5V 8-Pin VSON Emboss T/R - Tape and Reel (Alt: BR24G256NUX-5TR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4378 / $0.4993 | Buy Now |
DISTI #
755-BR24G256NUX-5TR
|
Mouser Electronics | EEPROM SERIAL EEPROM RoHS: Compliant | 18497 |
|
$0.5350 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4280 | Buy Now |
DISTI #
66042553
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R Min Qty: 85 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.8383 / $1.0103 | Buy Now |
DISTI #
63039795
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R Min Qty: 85 Package Multiple: 1 Date Code: 2201 | Americas - 3210 |
|
$0.8383 / $1.0103 | Buy Now |
DISTI #
69268195
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R Min Qty: 72 Package Multiple: 1 Date Code: 2325 | Americas - 82 |
|
$0.4350 | Buy Now |
|
Quest Components | 5768 |
|
$0.7095 / $2.3650 | Buy Now | |
DISTI #
BR24G256NUX-5TR
|
TTI | EEPROM SERIAL EEPROM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5190 / $0.5480 | Buy Now |
DISTI #
BR24G256NUX-5TR
|
Avnet Americas | EEPROM Serial I2C BUS 2-Wire 256Kbit 32 X 8 1.6V to 5.5V 8-Pin VSON Emboss T/R - Tape and Reel (Alt: BR24G256NUX-5TR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4378 / $0.4993 | Buy Now |
Part Details for BR24G256NUX-5TR
BR24G256NUX-5TR CAD Models
BR24G256NUX-5TR Part Data Attributes:
|
BR24G256NUX-5TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G256NUX-5TR
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |