Part Details for BR24H08ANUX-5ACTR by ROHM Semiconductor
Overview of BR24H08ANUX-5ACTR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24H08ANUX-5ACTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24H08ANUX-5ACTRCT-ND
|
DigiKey | 8KBIT, IC BUS, HIGH SPEED WRITE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3890 In Stock |
|
$0.4043 / $0.6100 | Buy Now |
DISTI #
BR24H08ANUX-5ACTR
|
Avnet Americas | - Tape and Reel (Alt: BR24H08ANUX-5ACTR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3379 / $0.3854 | Buy Now |
DISTI #
755-BR24H08ANUX5ACTR
|
Mouser Electronics | EEPROM 8KBIT HIGH SPEED WRITE CYCLE RoHS: Compliant | 7980 |
|
$0.3920 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
DISTI #
72487033
|
Verical | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R Automotive AEC-Q100 Min Qty: 75 Package Multiple: 1 Date Code: 2324 | Americas - 200 |
|
$0.3938 / $0.4188 | Buy Now |
DISTI #
BR24H08ANUX-5ACTR
|
TTI | EEPROM 8KBIT HIGH SPEED WRITE CYCLE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3610 / $0.3690 | Buy Now |
DISTI #
BR24H08ANUX-5ACTR
|
Avnet Americas | - Tape and Reel (Alt: BR24H08ANUX-5ACTR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3379 / $0.3854 | Buy Now |
DISTI #
C1S625903484999
|
Chip1Stop | 8KBit, I²C BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.3150 / $0.4560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.2840 / $1.9490 | Buy Now |
DISTI #
4201096RL
|
Farnell | EEPROM, 8KBIT, I2C, VSON008X2030-8 RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.3413 | Buy Now |
Part Details for BR24H08ANUX-5ACTR
BR24H08ANUX-5ACTR CAD Models
BR24H08ANUX-5ACTR Part Data Attributes:
|
BR24H08ANUX-5ACTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24H08ANUX-5ACTR
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 3.5 ms | |
Write Protection | HARDWARE |