Part Details for BR24H128FJ-5ACE2 by ROHM Semiconductor
Overview of BR24H128FJ-5ACE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24H128FJ-5ACE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24H128FJ-5ACE2CT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8SOPJ Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8700 In Stock |
|
$0.6386 / $0.9600 | Buy Now |
DISTI #
BR24H128FJ-5ACE2
|
Avnet Americas | EEPROM Serial I2C BUS 2-Wire 128Kbit 16 X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR24H128FJ-5ACE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5421 / $0.6172 | Buy Now |
DISTI #
755-BR24H128FJ-5ACE2
|
Mouser Electronics | EEPROM SERIAL EEPROM RoHS: Compliant | 4598 |
|
$0.6190 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5220 | Buy Now |
DISTI #
BR24H128FJ-5ACE2
|
TTI | EEPROM SERIAL EEPROM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6130 / $0.6860 | Buy Now |
DISTI #
BR24H128FJ-5ACE2
|
Avnet Americas | EEPROM Serial I2C BUS 2-Wire 128Kbit 16 X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR24H128FJ-5ACE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5421 / $0.6172 | Buy Now |
DISTI #
C1S625901985175
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.2700 / $0.2910 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 50 |
|
$0.4030 / $1.1210 | Buy Now |
DISTI #
4201100
|
Farnell | EEPROM, 128KBIT, I2C, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6827 | Buy Now |
DISTI #
4201100RL
|
Farnell | EEPROM, 128KBIT, I2C, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.6827 | Buy Now |
Part Details for BR24H128FJ-5ACE2
BR24H128FJ-5ACE2 CAD Models
BR24H128FJ-5ACE2 Part Data Attributes:
|
BR24H128FJ-5ACE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24H128FJ-5ACE2
ROHM Semiconductor
EEPROM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2020-06-30 | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 3.5 ms |