Part Details for BR24H16F-5ACE2 by ROHM Semiconductor
Overview of BR24H16F-5ACE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BR24H16F-5ACE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7287
|
Newark | Eeprom, 2K X 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Rohm BR24H16F-5ACE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 499 |
|
$0.5730 / $0.7590 | Buy Now |
DISTI #
846-BR24H16F-5ACE2CT-ND
|
DigiKey | 16KBIT, IC BUS, HIGH SPEED WRITE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.5007 / $0.7500 | Buy Now |
DISTI #
BR24H16F-5ACE2
|
Avnet Americas | - Tape and Reel (Alt: BR24H16F-5ACE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4251 / $0.4840 | Buy Now |
DISTI #
755-BR24H16F-5ACE2
|
Mouser Electronics | EEPROM 125 C Operation I 2C BUS EEPROM for Automotive (2-Wire) RoHS: Compliant | 2500 |
|
$0.4860 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
73510447
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100 Min Qty: 84 Package Multiple: 1 Date Code: 2250 | Americas - 500 |
|
$0.3200 / $0.3750 | Buy Now |
DISTI #
BR24H16F-5ACE2
|
Avnet Americas | - Tape and Reel (Alt: BR24H16F-5ACE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4251 / $0.4840 | Buy Now |
DISTI #
4199722RL
|
element14 Asia-Pacific | EEPROM, 2K X 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 499 |
|
$0.4831 / $0.5887 | Buy Now |
DISTI #
4199722
|
element14 Asia-Pacific | EEPROM, 2K X 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 499 |
|
$0.4831 / $0.7298 | Buy Now |
DISTI #
4199722
|
Farnell | EEPROM, 2K X 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 499 |
|
$0.4834 / $0.8387 | Buy Now |
Part Details for BR24H16F-5ACE2
BR24H16F-5ACE2 CAD Models
BR24H16F-5ACE2 Part Data Attributes:
|
BR24H16F-5ACE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24H16F-5ACE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 3.5 ms | |
Write Protection | HARDWARE |