Part Details for BR24H1MFJ-5ACE2 by ROHM Semiconductor
Overview of BR24H1MFJ-5ACE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24H1MFJ-5ACE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24H1MFJ-5ACE2CT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 8SOPJ Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0128 / $3.3400 | Buy Now |
DISTI #
755-BR24H1MFJ-5ACE2
|
Mouser Electronics | EEPROM 1M Bit, IC (2-Wire) BUS, High Speed Write Cycle, High Endurance EEPROM for Automotive RoHS: Compliant | 0 |
|
$1.0100 / $2.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Quest Components | 80 |
|
$1.7490 / $3.1800 | Buy Now | |
DISTI #
BR24H1MFJ-5ACE2
|
TTI | EEPROM 1M Bit, IC (2-Wire) BUS, High Speed Write Cycle, High Endurance EEPROM for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0800 | Buy Now |
DISTI #
BR24H1MFJ-5ACE2
|
Avnet Silica | 125 C Operation I2C BUS EEPROM for Automotive (Alt: BR24H1MFJ-5ACE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625903701188
|
Chip1Stop | 1M Bit, I², C (2-Wire) BUS, High Speed Write Cycle, High Endurance EEPROM for Automotive (125℃, Operation) RoHS: Compliant pbFree: No Container: Cut Tape | 500 |
|
$1.0000 / $2.9500 | Buy Now |
Part Details for BR24H1MFJ-5ACE2
BR24H1MFJ-5ACE2 CAD Models
BR24H1MFJ-5ACE2 Part Data Attributes
|
BR24H1MFJ-5ACE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24H1MFJ-5ACE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 3.5 ms | |
Write Protection | HARDWARE |