-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 8KX8, Serial, CMOS, PDSO8, VSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3183
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C Rohs Compliant: Yes |Rohm BR24H64NUX-5ACTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6740 / $0.8940 | Buy Now |
DISTI #
846-BR24H64NUX-5ACTRCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8VSON Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11670 In Stock |
|
$0.5880 / $0.8900 | Buy Now |
DISTI #
BR24H64NUX-5ACTR
|
Avnet Americas | EEPROM Serial I2C 64Kbit 8000 X 8 1.7V to 5.5V 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BR24H64NUX-5ACTR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4915 / $0.5606 | Buy Now |
DISTI #
755-BR24H64NUX-5ACTR
|
Mouser Electronics | EEPROM AECQ RoHS: Compliant | 30150 |
|
$0.5780 / $0.8800 | Buy Now |
DISTI #
66330316
|
Verical | EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin VSON-X EP T/R Min Qty: 91 Package Multiple: 1 Date Code: 2301 | Americas - 3936 |
|
$0.7815 / $0.9419 | Buy Now |
|
Quest Components | 3148 |
|
$0.6480 / $2.1600 | Buy Now | |
DISTI #
BR24H64NUX-5ACTR
|
Avnet Americas | EEPROM Serial I2C 64Kbit 8000 X 8 1.7V to 5.5V 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BR24H64NUX-5ACTR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4915 / $0.5606 | Buy Now |
DISTI #
BR24H64NUX-5ACTR
|
Avnet Asia | EEPROM Serial I2C 64Kbit 8000 X 8 1.7V to 5.5V 8-Pin VSON Embossed T/R (Alt: BR24H64NUX-5ACTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BR24H64NUX-5ACTR
|
Avnet Silica | EEPROM Serial I2C 64Kbit 8000 X 8 1.7V to 5.5V 8-Pin VSON Embossed T/R (Alt: BR24H64NUX-5ACTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625903153637
|
Chip1Stop | 64KBit, I², C BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃, Operation) RoHS: Compliant pbFree: No Container: Cut Tape | 40 |
|
$0.4780 / $0.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24H64NUX-5ACTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24H64NUX-5ACTR
ROHM Semiconductor
EEPROM, 8KX8, Serial, CMOS, PDSO8, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 3.5 ms | |
Write Protection | HARDWARE/SOFTWARE |