Part Details for BR24L01AFVT-WE2 by ROHM Semiconductor
Overview of BR24L01AFVT-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BR24L01AFVT-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24L01AFVT-WE2CT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 8TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
5385 In Stock |
|
$0.3871 / $0.5200 | Buy Now |
DISTI #
BR24L01AFVT-WE2
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24L01AFVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2022 / $0.2876 | Buy Now |
DISTI #
755-BR24L01AFVT-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM RoHS: Compliant | 0 |
|
$0.3930 / $0.4090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Bristol Electronics | 1235 |
|
RFQ | ||
|
Quest Components | 988 |
|
$0.4096 / $1.0240 | Buy Now | |
|
Quest Components | 2174 |
|
$0.5040 / $1.4400 | Buy Now | |
DISTI #
BR24L01AFVT-WE2
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24L01AFVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2022 / $0.2876 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1K I2C 400KHZ 8TSSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.3570 / $0.8800 | Buy Now |
DISTI #
BR24L01AFVT-WE2
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24L01AFVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2022 / $0.2876 | Buy Now |
Part Details for BR24L01AFVT-WE2
BR24L01AFVT-WE2 CAD Models
BR24L01AFVT-WE2 Part Data Attributes
|
BR24L01AFVT-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L01AFVT-WE2
ROHM Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24L01AFVT-WE2
This table gives cross-reference parts and alternative options found for BR24L01AFVT-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L01AFVT-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24L01AFV-WE2 | EEPROM, 128X8, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | BR24L01AFVT-WE2 vs BR24L01AFV-WE2 |