-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3325
|
Newark | Serial Eeprom, 8Kbit, 100Khz, Sop-8, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Rohm BR24L08F-WE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4680 / $0.6240 | Buy Now |
DISTI #
BR24L08F-WE2CT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8SOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3844 / $0.6200 | Buy Now |
DISTI #
BR24L08F-WE2
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24L08F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2223 / $0.2975 | Buy Now |
DISTI #
755-BR24L08F-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 8K SOP8 EEPROM RoHS: Compliant | 27 |
|
$0.4000 / $0.6400 | Buy Now |
|
Future Electronics | EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-SOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3850 / $0.4200 | Buy Now |
|
Quest Components | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 3184 |
|
$0.4545 / $1.5150 | Buy Now |
DISTI #
BR24L08F-WE2
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24L08F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2223 / $0.2975 | Buy Now |
DISTI #
BR24L08F-WE2
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR24L08F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2223 / $0.2975 | Buy Now |
DISTI #
BR24L08F-WE2
|
Avnet Silica | EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP T/R (Alt: BR24L08F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC EEPROM 8KBIT I2C 400KHZ 8SOP | 684 |
|
$0.4632 / $0.5737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24L08F-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L08F-WE2
ROHM Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |