There are no models available for this part yet.
Overview of BR24L08FJ-WE2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BR24L08FJ-WE2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BR24L08FJ-WE2CT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8SOPJ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.4147 / $0.6900 | Buy Now | |
DISTI #
BR24L08FJ-WE2
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24L08FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 / $0.3093 | Buy Now | |
DISTI #
755-BR24L08FJ-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM RoHS: Compliant | 3290 |
|
$0.3660 / $0.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2620 | Buy Now | ||
Ameya Holding Limited | IC EEPROM 8K I2C 400KHZ 8SOPJ Min Qty: 1 | 50-Authorized Distributor |
|
$0.4308 / $0.7323 | Buy Now | ||
DISTI #
BR24L08FJ-WE2
|
Avnet Silica | EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R (Alt: BR24L08FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625900616904
|
Chip1Stop | EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18 |
|
$0.3620 / $0.3960 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2320 / $0.2490 | Buy Now |
CAD Models for BR24L08FJ-WE2 by ROHM Semiconductor
Part Data Attributes for BR24L08FJ-WE2 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
40
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DMMR
|
JESD-30 Code
|
R-PDSO-J8
|
JESD-609 Code
|
e2
|
Length
|
4.9 mm
|
Memory Density
|
8192 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.775 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000002 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for BR24L08FJ-WE2
This table gives cross-reference parts and alternative options found for BR24L08FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L08FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24L08F-WE2 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24L08FJ-WE2 vs BR24L08F-WE2 |
Related Parts for BR24L08FJ-WE2
-
AT24C08C-SSHM-TEEPROMs
-
BA9741F-E2Switching Regulator or Controllers
-
NJM072BMOperational Amplifiers
-
BSC105N10LSFGATMA1Power Field-Effect Transistors
-
BTS5016SDAAUMA1Peripheral Drivers
-
BQ20Z80DBTR-V102G4Power Management Circuits
-
BA033CC0FP-E2Linear Regulator ICs
-
T491B225K025ATFixed Capacitors
-
BAT54WRectifier Diodes