Part Details for BR24L16FV-WE2 by ROHM Semiconductor
Overview of BR24L16FV-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24L16FV-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24L16FV-WE2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8SSOPB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.4870 / $0.7300 | Buy Now |
DISTI #
BR24L16FV-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BR24L16FV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2652 / $0.3537 | Buy Now |
DISTI #
755-BR24L16FV-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K SSOP-B8 EEPROM RoHS: Compliant | 1622 |
|
$0.4240 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2990 | Buy Now |
|
Quest Components | 2000 |
|
$0.6248 / $1.7850 | Buy Now | |
DISTI #
BR24L16FV-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BR24L16FV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2652 / $0.3537 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16K I2C 400KHZ 8SSOPB Min Qty: 1 | 50-Authorized Distributor |
|
$0.5132 / $0.8210 | Buy Now |
DISTI #
BR24L16FV-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BR24L16FV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2652 / $0.3537 | Buy Now |
DISTI #
BR24L16FV-WE2
|
Avnet Silica | EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R (Alt: BR24L16FV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC EEPROM 16KBIT I2C 8SSOPB | 2500 |
|
$0.5266 / $0.6888 | Buy Now |
Part Details for BR24L16FV-WE2
BR24L16FV-WE2 CAD Models
BR24L16FV-WE2 Part Data Attributes
|
BR24L16FV-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L16FV-WE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24L16FV-WE2
This table gives cross-reference parts and alternative options found for BR24L16FV-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L16FV-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24L16FV-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | BR24L16FV-WE2 vs BR24L16FV-W |
BR24G16FV-3GTE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | BR24L16FV-WE2 vs BR24G16FV-3GTE2 |
BR24T16FV-WGE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | BR24L16FV-WE2 vs BR24T16FV-WGE2 |
BR24G16FV-3AGTE2 | EEPROM | ROHM Semiconductor | BR24L16FV-WE2 vs BR24G16FV-3AGTE2 |
BR24G16FV-3E2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | BR24L16FV-WE2 vs BR24G16FV-3E2 |