Part Details for BR24L16FVJ-WE2 by ROHM Semiconductor
Overview of BR24L16FVJ-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24L16FVJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24L16FVJ-WE2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2504 In Stock |
|
$0.4096 / $0.5400 | Buy Now |
DISTI #
BR24L16FVJ-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BR24L16FVJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 / $0.3078 | Buy Now |
DISTI #
755-BR24L16FVJ-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K TSSOP-B8J EEPROM RoHS: Compliant | 4684 |
|
$0.3450 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
|
Quest Components | 1988 |
|
$0.5758 / $1.6450 | Buy Now | |
DISTI #
BR24L16FVJ-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BR24L16FVJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 / $0.3078 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16K I2C 400KHZ 8TSSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.4449 / $0.7118 | Buy Now |
DISTI #
BR24L16FVJ-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BR24L16FVJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 / $0.3078 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3000 |
|
$0.4274 / $0.4312 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 10 |
|
$0.3290 / $0.5010 | Buy Now |
Part Details for BR24L16FVJ-WE2
BR24L16FVJ-WE2 CAD Models
BR24L16FVJ-WE2 Part Data Attributes
|
BR24L16FVJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L16FVJ-WE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24L16FVJ-WE2
This table gives cross-reference parts and alternative options found for BR24L16FVJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L16FVJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24S16FVJ-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24L16FVJ-WE2 vs BR24S16FVJ-W |
24AA16T-I/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24L16FVJ-WE2 vs 24AA16T-I/MS |
BR24L16FVJ-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24L16FVJ-WE2 vs BR24L16FVJ-W |
24AA16-IT/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR24L16FVJ-WE2 vs 24AA16-IT/MS |
24AA16-I/MSG | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24L16FVJ-WE2 vs 24AA16-I/MSG |
24AA16T-I/MSG | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24L16FVJ-WE2 vs 24AA16T-I/MSG |
BR24G16FVJ-3AGTE2 | EEPROM, | ROHM Semiconductor | BR24L16FVJ-WE2 vs BR24G16FVJ-3AGTE2 |
24AA16-E/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24L16FVJ-WE2 vs 24AA16-E/MS |
24AA16-I/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24L16FVJ-WE2 vs 24AA16-I/MS |
24AA16-I/MSRVD | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | BR24L16FVJ-WE2 vs 24AA16-I/MSRVD |