-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24L64FJ-WE2CT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOPJ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6928 In Stock |
|
$1.1891 / $1.7200 | Buy Now |
DISTI #
BR24L64FJ-WE2
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24L64FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.7992 | Buy Now |
DISTI #
755-BR24L64FJ-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM RoHS: Compliant | 2415 |
|
$1.1700 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Quest Components | 1984 |
|
$1.2930 / $3.4480 | Buy Now | |
DISTI #
BR24L64FJ-WE2
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24L64FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.7992 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 64K I2C 400KHZ 8SOPJ Min Qty: 1 | 80-Authorized Distributor |
|
$1.2143 / $1.8646 | Buy Now |
DISTI #
BR24L64FJ-WE2
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24L64FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.7992 | Buy Now |
DISTI #
BR24L64FJ-WE2
|
Avnet Silica | EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R (Alt: BR24L64FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 54 |
|
$1.5399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24L64FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L64FJ-WE2
ROHM Semiconductor
EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-J8 | |
JESD-609 Code | e2 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.775 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for BR24L64FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L64FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24L64FJ-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24L64FJ-WE2 vs BR24L64FJ-W |
BR24L64F-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24L64FJ-WE2 vs BR24L64F-W |