Part Details for BR24T01FJ-WE2 by ROHM Semiconductor
Overview of BR24T01FJ-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24T01FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24T01FJ-WE2CT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOPJ Min Qty: 2500 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3206 | Buy Now |
DISTI #
BR24T01FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T01FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1911 / $0.2723 | Buy Now |
DISTI #
755-BR24T01FJ-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM RoHS: Compliant | 0 |
|
$0.2880 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
BR24T01FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T01FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1911 / $0.2723 | Buy Now |
|
Ameya Holding Limited | http://www.ameya360.com/product/424342 Min Qty: 1 | 100-Authorized Distributor |
|
$0.3260 / $0.4400 | Buy Now |
DISTI #
BR24T01FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T01FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1911 / $0.2723 | Buy Now |
DISTI #
BR24T01FJ-WE2
|
Avnet Asia | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R (Alt: BR24T01FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1Kbit I2C SOIC-8 EEPROM ROHS | 2370 |
|
$0.1523 / $0.2540 | Buy Now |
|
Chips Pulse Industry Limited | SOP-8 EEPROM ROHS Purchase Online, Ship Immediately | 2844 |
|
$0.1370 / $0.1891 | Buy Now |
Part Details for BR24T01FJ-WE2
BR24T01FJ-WE2 CAD Models
BR24T01FJ-WE2 Part Data Attributes
|
BR24T01FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T01FJ-WE2
ROHM Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24T01FJ-WE2
This table gives cross-reference parts and alternative options found for BR24T01FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T01FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24T01F-WGE2 | EEPROM, 128X8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24T01FJ-WE2 vs BR24T01F-WGE2 |
BR24T01FJ-WGE2 | EEPROM, 128X8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24T01FJ-WE2 vs BR24T01FJ-WGE2 |