Part Details for BR24T02FJ-WE2 by ROHM Semiconductor
Overview of BR24T02FJ-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24T02FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24T02FJ-WE2CT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6580 In Stock |
|
$0.1797 / $0.2700 | Buy Now |
DISTI #
BR24T02FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T02FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1732 | Buy Now |
DISTI #
755-BR24T02FJ-WE2
|
Mouser Electronics | EEPROM I2C BUS INTERF 8PIN SNGL PWR 1.7-5.5V RoHS: Compliant | 4108 |
|
$0.1620 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1463 | Buy Now |
|
Quest Components | 1580 |
|
$0.3100 / $0.7750 | Buy Now | |
DISTI #
BR24T02FJ-WE2
|
TTI | EEPROM I2C BUS INTERF 8PIN SNGL PWR 1.7-5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1570 | Buy Now |
DISTI #
BR24T02FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T02FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1732 | Buy Now |
DISTI #
BR24T02FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T02FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1732 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2Kbit I2C SOIC-8 EEPROM ROHS | 2188 |
|
$0.1373 / $0.1908 | Buy Now |
Part Details for BR24T02FJ-WE2
BR24T02FJ-WE2 CAD Models
BR24T02FJ-WE2 Part Data Attributes
|
BR24T02FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T02FJ-WE2
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24T02FJ-WE2
This table gives cross-reference parts and alternative options found for BR24T02FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T02FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24T02F-WGE2 | EEPROM, 256X8, Serial, CMOS, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, HALOGEN FREE, SOP-8 | ROHM Semiconductor | BR24T02FJ-WE2 vs BR24T02F-WGE2 |
BR24T02FJ-WGE2 | EEPROM, 256X8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, HALOGEN FREE, SOP-8 | ROHM Semiconductor | BR24T02FJ-WE2 vs BR24T02FJ-WGE2 |