-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 256X8, Serial, CMOS, PDSO8, VSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24T02NUX-WGTRCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C VSON008X2030 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3410 In Stock |
|
$0.2549 / $0.3900 | Buy Now |
DISTI #
BR24T02NUX-WGTR
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/5V 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BR24T02NUX-WGTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1715 / $0.2424 | Buy Now |
DISTI #
755-BR24T02NUX-WGTR
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 2K VSON008X2030 EEPROM RoHS: Compliant | 0 |
|
$0.2330 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
64033449
|
Verical | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 1901 | Americas - 3190 |
|
$0.2156 / $0.2383 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 2552 |
|
$0.2340 / $0.5850 | Buy Now | |
DISTI #
BR24T02NUX-WGTR
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/5V 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BR24T02NUX-WGTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1715 / $0.2424 | Buy Now |
DISTI #
C1S625901108484
|
Chip1Stop | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin VSON-X EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.1880 / $0.2500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 2K I2C VSON008X2030 | 3190 |
|
$0.1669 / $0.2124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24T02NUX-WGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T02NUX-WGTR
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, VSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |