Part Details for BR24T04-W by ROHM Semiconductor
Overview of BR24T04-W by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24T04-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36543431
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-T Tube RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 1701 | Americas - 1985 |
|
$0.2821 / $0.3025 | Buy Now |
|
Quest Components | 1588 |
|
$0.3760 / $0.9400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 1985 |
|
$0.2910 / $0.7390 | Buy Now |
Part Details for BR24T04-W
BR24T04-W CAD Models
BR24T04-W Part Data Attributes
|
BR24T04-W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T04-W
ROHM Semiconductor
EEPROM, 512X8, Serial, CMOS, PDIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.21 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24T04-W
This table gives cross-reference parts and alternative options found for BR24T04-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T04-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25X40VDACZ | Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | BR24T04-W vs W25X40VDACZ |
F25L004A-100DG | Flash, 512KX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Elite Semiconductor Memory Technology Inc | BR24T04-W vs F25L004A-100DG |
AT24C04D-PUM | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Atmel Corporation | BR24T04-W vs AT24C04D-PUM |
W25X40LDAIZ | Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | BR24T04-W vs W25X40LDAIZ |
M24C04-FBN5G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | BR24T04-W vs M24C04-FBN5G |
EN25LF40-75QIP | Flash, 512KX8, PDIP8, PLASTIC, ROHS COMPLIANT, DIP-8 | Elite Semiconductor Memory Technology Inc | BR24T04-W vs EN25LF40-75QIP |
W25X40LDAC | Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Winbond Electronics Corp | BR24T04-W vs W25X40LDAC |
W25X40AVDAIZ | Flash, 512KX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | BR24T04-W vs W25X40AVDAIZ |
W25X40VDAI | Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Winbond Electronics Corp | BR24T04-W vs W25X40VDAI |
BR24T04-WG | EEPROM, 512X8, Serial, CMOS, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, DIP-8 | ROHM Semiconductor | BR24T04-W vs BR24T04-WG |