Part Details for BR24T04FVT-WE2 by ROHM Semiconductor
Overview of BR24T04FVT-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24T04FVT-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24T04FVT-WE2CT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 8TSSOPB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1919 / $0.2900 | Buy Now |
DISTI #
BR24T04FVT-WE2
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24T04FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
755-BR24T04FVT-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 4K TSSOP-B8 EEPROM RoHS: Compliant | 0 |
|
$0.1740 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1325 | Buy Now |
DISTI #
BR24T04FVT-WE2
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24T04FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 4K I2C 400KHZ 8TSSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.1640 / $0.4600 | Buy Now |
DISTI #
BR24T04FVT-WE2
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24T04FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
BR24T04FVT-WE2
|
Avnet Asia | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R (Alt: BR24T04FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1280 / $0.3560 | Buy Now |
DISTI #
4201170
|
Farnell | EEPROM, 4KBIT, I2C, TSSOP-B8 RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1936 | Buy Now |
Part Details for BR24T04FVT-WE2
BR24T04FVT-WE2 CAD Models
BR24T04FVT-WE2 Part Data Attributes
|
BR24T04FVT-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T04FVT-WE2
ROHM Semiconductor
EEPROM, 512X8, Serial, CMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24T04FVT-WE2
This table gives cross-reference parts and alternative options found for BR24T04FVT-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T04FVT-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P40SVMN6PB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | BR24T04FVT-WE2 vs M25P40SVMN6PB |
S25FL040A0LVAI023 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | BR24T04FVT-WE2 vs S25FL040A0LVAI023 |
S25FL040A0LVFI13 | Flash, 4MX1, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOP-8 | Spansion | BR24T04FVT-WE2 vs S25FL040A0LVFI13 |
S25FL040A0LMFI01 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | BR24T04FVT-WE2 vs S25FL040A0LMFI01 |
AT45DB041E-SSHN2B-T | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | BR24T04FVT-WE2 vs AT45DB041E-SSHN2B-T |
AT45DB041E-SSHN-T | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | BR24T04FVT-WE2 vs AT45DB041E-SSHN-T |
M25P40-VMN3TPB | Flash, 512KX8, PDSO8, ROHS COMPLIANT, PACKAGE | Micron Technology Inc | BR24T04FVT-WE2 vs M25P40-VMN3TPB |
S25FL040A0LVAI13 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | BR24T04FVT-WE2 vs S25FL040A0LVAI13 |
W25Q40BLSSIG | Flash, 4MX1, PDSO8, 5.28 MM, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | BR24T04FVT-WE2 vs W25Q40BLSSIG |
W25X40LSSC | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | BR24T04FVT-WE2 vs W25X40LSSC |