Part Details for BR24T08FJ-WE2 by ROHM Semiconductor
Overview of BR24T08FJ-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24T08FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24T08FJ-WE2CT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8SOPJ Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2242 / $0.3400 | Buy Now |
DISTI #
BR24T08FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T08FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1287 / $0.1835 | Buy Now |
DISTI #
755-BR24T08FJ-WE2
|
Mouser Electronics | EEPROM Hi-Rel Serial EEPROM of I2C BUS RoHS: Compliant | 2449 |
|
$0.2090 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1550 | Buy Now |
DISTI #
BR24T08FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T08FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1287 / $0.1835 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 8K I2C 400KHZ 8SOPJ Min Qty: 1 | 50-Authorized Distributor |
|
$0.1998 / $0.5300 | Buy Now |
DISTI #
BR24T08FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24T08FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1287 / $0.1835 | Buy Now |
|
CHIPMALL.COM LIMITED | 8Kbit I2C SOIC-8 EEPROM ROHS | 2557 |
|
$0.1218 / $0.1700 | Buy Now |
|
Chips Pulse Industry Limited | Non-Volatile 8Kb (1K x 8) I2C 1.6V ~ 5.5V SOIC-8 EEPROM RoHS Purchase Online, Ship Immediately | 3068 |
|
$0.1119 / $0.1291 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1450 / $0.4020 | Buy Now |
Part Details for BR24T08FJ-WE2
BR24T08FJ-WE2 CAD Models
BR24T08FJ-WE2 Part Data Attributes
|
BR24T08FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T08FJ-WE2
ROHM Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24T08FJ-WE2
This table gives cross-reference parts and alternative options found for BR24T08FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T08FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24T08F-WGE2 | EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24T08FJ-WE2 vs BR24T08F-WGE2 |