Part Details for BR24T08FVJ-WE2 by ROHM Semiconductor
Overview of BR24T08FVJ-WE2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24T08FVJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24T08FVJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BR24T08FVJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2489 |
|
RFQ | ||
|
Quest Components | 1991 |
|
$0.3076 / $0.7690 | Buy Now | |
|
Ameya Holding Limited | Memory Min Qty: 1 | 100-Authorized Distributor |
|
$0.2420 / $0.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.0880 / $0.0940 | Buy Now |
Part Details for BR24T08FVJ-WE2
BR24T08FVJ-WE2 CAD Models
BR24T08FVJ-WE2 Part Data Attributes
|
BR24T08FVJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T08FVJ-WE2
ROHM Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24T08FVJ-WE2
This table gives cross-reference parts and alternative options found for BR24T08FVJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T08FVJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25097MI-2.7T2 | EEPROM, 1KX8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | BR24T08FVJ-WE2 vs X25097MI-2.7T2 |
CAT24C208ZE | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, MSOP-8 | Catalyst Semiconductor | BR24T08FVJ-WE2 vs CAT24C208ZE |
BR93C76-WDS6TP | EEPROM, 1KX8, Serial, CMOS, PDSO8, 3 X 3 MM, MO-187AA, TSSOP-8 | ROHM Semiconductor | BR24T08FVJ-WE2 vs BR93C76-WDS6TP |
11LC080-I/SN | 1K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR24T08FVJ-WE2 vs 11LC080-I/SN |
M24C08-DS3TP/W | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 | STMicroelectronics | BR24T08FVJ-WE2 vs M24C08-DS3TP/W |
M24C08-DS3T/W | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 | STMicroelectronics | BR24T08FVJ-WE2 vs M24C08-DS3T/W |
M95080-WDS6TP | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | BR24T08FVJ-WE2 vs M95080-WDS6TP |
BR24S08FVJ-W | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24T08FVJ-WE2 vs BR24S08FVJ-W |
PCA24S08DP,118 | IC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Programmable ROM | NXP Semiconductors | BR24T08FVJ-WE2 vs PCA24S08DP,118 |
11LC080-I/TO | 1K X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | BR24T08FVJ-WE2 vs 11LC080-I/TO |