Part Details for BR2510-G by Comchip Technology Corporation Ltd
Overview of BR2510-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BR2510-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR2510-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 25A BR Min Qty: 500 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
750-BR2510-G
|
Mouser Electronics | Bridge Rectifiers DIODE RECT BRIDGE 20A 1000V RoHS: Compliant | 0 |
|
$4.3200 / $4.5400 | Order Now |
|
NAC | BRIDGE DIODE 25A 1000V BR RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.2300 / $10.5000 | Buy Now |
Part Details for BR2510-G
BR2510-G CAD Models
BR2510-G Part Data Attributes:
|
BR2510-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BR2510-G
Comchip Technology Corporation Ltd
BRIDGE DIODE 25A 1000V BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-XUFM-D4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |