Part Details for BR258 by Diodes Incorporated
Overview of BR258 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for BR258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, BR-3Q | 35 |
|
$3.4854 / $3.9834 | Buy Now |
Part Details for BR258
BR258 CAD Models
BR258 Part Data Attributes
|
BR258
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BR258
Diodes Incorporated
Bridge Rectifier Diode, 25A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |