Part Details for BR25A1MF-3MGE2 by ROHM Semiconductor
Overview of BR25A1MF-3MGE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR25A1MF-3MGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1648
|
Newark | Eeprom, 1Mbit, -40 To 105Deg C Rohs Compliant: Yes |Rohm BR25A1MF-3MGE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4898 |
|
$2.1400 / $4.7600 | Buy Now |
DISTI #
BR25A1MF-3MGE2CT-ND
|
DigiKey | IC EEPROM 1MBIT SPI 10MHZ 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2526 In Stock |
|
$2.6904 / $3.7600 | Buy Now |
DISTI #
BR25A1MF-3MGE2
|
Avnet Americas | 105°C Operation SPI Bus 1Mbit EEPROM 2.5V to 5.5V Supply Voltage Wait Function by HOLDB Terminal 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BR25A1MF-3MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8070 / $2.5722 | Buy Now |
DISTI #
755-BR25A1MF-3MGE2
|
Mouser Electronics | EEPROM 105deg C Op SPI BUS EEPROM RoHS: Compliant | 1774 |
|
$2.6400 / $3.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
|
Quest Components | 1693 |
|
$2.6475 / $5.2950 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 1M SPI 10MHZ 8SOP Min Qty: 1 | 30-Authorized Distributor |
|
$2.0500 / $3.4850 | Buy Now |
DISTI #
BR25A1MF-3MGE2
|
Avnet Asia | 105°C Operation SPI Bus 1Mbit EEPROM 2.5V to 5.5V Supply Voltage Wait Function by HOLDB Terminal 8-Pin SOP Emboss T/R (Alt: BR25A1MF-3MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$1.7650 / $8.3780 | Buy Now |
Part Details for BR25A1MF-3MGE2
BR25A1MF-3MGE2 CAD Models
BR25A1MF-3MGE2 Part Data Attributes
|
BR25A1MF-3MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25A1MF-3MGE2
ROHM Semiconductor
EEPROM, 128KX8, Serial, CMOS, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, HALOGEN FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 6.20 MM, 1.71 MM HEIGHT, HALOGEN FREE, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |