-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 128KX8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, HALOGEN FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1649
|
Newark | Eeprom, 1Mbit, -40 To 105Deg C Rohs Compliant: Yes |Rohm BR25A1MFJ-3MGE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$2.8200 / $3.9000 | Buy Now |
DISTI #
BR25A1MFJ-3MGE2CT-ND
|
DigiKey | IC EEPROM 1MBIT SPI 10MHZ 8SOPJ Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1911 In Stock |
|
$2.1725 / $3.8300 | Buy Now |
DISTI #
BR25A1MFJ-3MGE2
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR25A1MFJ-3MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8070 / $2.5722 | Buy Now |
DISTI #
755-BR25A1MFJ-3MGE2
|
Mouser Electronics | EEPROM 105deg C Op SPI BUS EEPROM RoHS: Compliant | 2500 |
|
$2.5900 / $3.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
DISTI #
66354020
|
Verical | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2201 | Americas - 2466 |
|
$2.2348 / $2.6134 | Buy Now |
DISTI #
84428179
|
Verical | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 400 |
|
$4.8375 | Buy Now |
|
Quest Components | 1979 |
|
$2.6010 / $5.2020 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2466 |
|
$1.7340 / $8.2310 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 5 |
|
$1.7340 / $8.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR25A1MFJ-3MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25A1MFJ-3MGE2
ROHM Semiconductor
EEPROM, 128KX8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, HALOGEN FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |