-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 64KX8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1655
|
Newark | Eeprom, 512Kbit, -40 To 105Deg C Rohs Compliant: Yes |Rohm BR25A512FVT-3MGE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2700 / $1.7900 | Buy Now |
DISTI #
BR25A512FVT-3MGE2CT-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$1.2882 / $1.8600 | Buy Now |
DISTI #
BR25A512FVT-3MGE2
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R - Tape and Reel (Alt: BR25A512FVT-3MGE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8397 / $1.1957 | Buy Now |
DISTI #
755-BR25A512FVT3MGE2
|
Mouser Electronics | EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V RoHS: Compliant | 3064 |
|
$1.2200 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
36526952
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V Automotive 8-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1701 | Americas - 50 |
|
$1.6686 / $1.7347 | Buy Now |
|
Quest Components | 40 |
|
$2.0420 / $3.0630 | Buy Now | |
DISTI #
BR25A512FVT-3MGE2
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R - Tape and Reel (Alt: BR25A512FVT-3MGE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8397 / $1.1957 | Buy Now |
|
Ameya Holding Limited | 105&DEG, C OPERATION SPI BUS EEPR | 24000 |
|
RFQ | |
DISTI #
3513326
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5722 / $1.6608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR25A512FVT-3MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25A512FVT-3MGE2
ROHM Semiconductor
EEPROM, 64KX8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |