Part Details for BR25G128FJ-3GE2 by ROHM Semiconductor
Overview of BR25G128FJ-3GE2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for BR25G128FJ-3GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR25G128FJ-3GE2CT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2941 In Stock |
|
$0.3628 / $0.5800 | Buy Now |
DISTI #
BR25G128FJ-3GE2
|
Avnet Americas | SPI BUS EEPROM 128Kb Capacity 16K x 8 Organization 1.6V to 5.5V Supply Voltage 450mW Power Dissipation Surface Mount 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR25G128FJ-3GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2626 / $0.3730 | Buy Now |
DISTI #
755-BR25G128FJ-3GE2
|
Mouser Electronics | EEPROM SPI BUS 128K 1.6-5.5 Std SOP-J8 RoHS: Compliant | 2428 |
|
$0.3710 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
66288513
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Min Qty: 116 Package Multiple: 1 Date Code: 2201 | Americas - 2430 |
|
$0.6314 / $0.7054 | Buy Now |
DISTI #
69264903
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Min Qty: 47 Package Multiple: 1 Date Code: 2325 | Americas - 70 |
|
$0.4575 / $0.6850 | Buy Now |
|
Quest Components | 1944 |
|
$0.5478 / $1.5650 | Buy Now | |
DISTI #
BR25G128FJ-3GE2
|
Avnet Americas | SPI BUS EEPROM 128Kb Capacity 16K x 8 Organization 1.6V to 5.5V Supply Voltage 450mW Power Dissipation Surface Mount 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR25G128FJ-3GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2626 / $0.3730 | Buy Now |
DISTI #
BR25G128FJ-3GE2
|
Avnet Asia | SPI BUS EEPROM 128Kb Capacity 16K x 8 Organization 1.6V to 5.5V Supply Voltage 450mW Power Dissipation Surface Mount 8-Pin SOP-J Emboss T/R (Alt: BR25G128FJ-3GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901520604
|
Chip1Stop | EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 70 |
|
$0.3590 / $0.5380 | Buy Now |
Part Details for BR25G128FJ-3GE2
BR25G128FJ-3GE2 CAD Models
BR25G128FJ-3GE2 Part Data Attributes:
|
BR25G128FJ-3GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25G128FJ-3GE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IT ALSO OPERATES AT 3MHZ AT 1.6 MIN | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |