Part Details for BR25G512FVT-5AE2 by ROHM Semiconductor
Overview of BR25G512FVT-5AE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR25G512FVT-5AE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8294
|
Newark | Eeprom, 512Kbit, 20Mhz, Spi, Tssop-B8 Rohs Compliant: Yes |Rohm BR25G512FVT-5AE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.8080 / $1.0600 | Buy Now |
DISTI #
846-BR25G512FVT-5AE2CT-ND
|
DigiKey | 512KBIT, SPI BUS, SERIAL EEPROM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5960 / $1.5400 | Buy Now |
DISTI #
BR25G512FVT-5AE2
|
Avnet Americas | 512KBIT, SPI BUS, SERIAL EEPROM: BR25G512FVT-5A IS A 512KBIT SERIAL EEPROM OF SPI BUS INTERFACE. - Tape and Reel (Alt: BR25G512FVT-5AE2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5901 / $0.6731 | Buy Now |
DISTI #
755-BR25G512FVT-5AE2
|
Mouser Electronics | EEPROM 512KBit, SPI BUS, Serial EEPROM RoHS: Compliant | 3000 |
|
$0.6850 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5770 | Buy Now |
DISTI #
77827008
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 600 |
|
$0.6650 / $0.9625 | Buy Now |
DISTI #
77816710
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$0.9553 / $1.0000 | Buy Now |
|
Quest Components | 80 |
|
$1.2050 / $2.4100 | Buy Now | |
DISTI #
BR25G512FVT-5AE2
|
Avnet Americas | 512KBIT, SPI BUS, SERIAL EEPROM: BR25G512FVT-5A IS A 512KBIT SERIAL EEPROM OF SPI BUS INTERFACE. - Tape and Reel (Alt: BR25G512FVT-5AE2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5901 / $0.6731 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 100 |
|
$0.4820 / $1.3480 | Buy Now |