Part Details for BR25H040F-2LBH2 by ROHM Semiconductor
Overview of BR25H040F-2LBH2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BR25H040F-2LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR25H040F-2LBH2CT-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8SOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149 In Stock |
|
$0.6975 / $1.3100 | Buy Now |
DISTI #
BR25H040F-2LBH2
|
Avnet Americas | 125°C Operation SPI BUS EEPROM 4Kbit Capacity 512 x 8bit Organization 2.5V to 5.5V Supply Voltage 4mA Circuit Current Surface Mount 8-Pin SOP T/R - Tape and Reel (Alt: BR25H040F-2LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.5811 / $0.8258 | Buy Now |
DISTI #
755-BR25H040F-2LBH2
|
Mouser Electronics | EEPROM SPI BUS 4K 2.5-5.5 Industrial SOP8 RoHS: Compliant | 249 |
|
$0.6970 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6980 | Buy Now |
|
Quest Components | 238 |
|
$1.0020 / $2.0040 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 250 |
|
$0.5010 / $0.7610 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 48 |
|
$0.5010 / $0.7610 | Buy Now |
Part Details for BR25H040F-2LBH2
BR25H040F-2LBH2 CAD Models
BR25H040F-2LBH2 Part Data Attributes
|
BR25H040F-2LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25H040F-2LBH2
ROHM Semiconductor
EEPROM, 512X8, Serial, CMOS, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 4 ms |