Part Details for BR25H320FJ-2CE2 by ROHM Semiconductor
Overview of BR25H320FJ-2CE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BR25H320FJ-2CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6186
|
Newark | Serial Eeprom, 10Mhz, Sop-J-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Sop-J, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Rohm BR25H320FJ-2CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 / $0.8760 | Buy Now |
DISTI #
BR25H320FJ-2CE2CT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 10MHZ 8SOPJ Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1425 In Stock |
|
$0.4732 / $0.7100 | Buy Now |
DISTI #
BR25H320FJ-2CE2
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 Bit 2.5 to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR25H320FJ-2CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3406 / $0.4573 | Buy Now |
DISTI #
755-BR25H320FJ-2CE2
|
Mouser Electronics | EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V RoHS: Compliant | 0 |
|
$0.4730 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3970 | Buy Now |
DISTI #
BR25H320FJ-2CE2
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 Bit 2.5 to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR25H320FJ-2CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3406 / $0.4573 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 32K SPI 10MHZ 8SOPJ Min Qty: 1 | 50-Authorized Distributor |
|
$0.6240 / $1.8500 | Buy Now |
DISTI #
BR25H320FJ-2CE2
|
Avnet Silica | EEPROM Serial-SPI 32K-bit 4K x 8 Bit 2.5 to 5.5V 8-Pin SOP-J Emboss T/R (Alt: BR25H320FJ-2CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2535851
|
element14 Asia-Pacific | SERIAL EEPROM, 10MHZ, SOP-J-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7759 / $1.0493 | Buy Now |
DISTI #
2535851
|
Farnell | SERIAL EEPROM, 10MHZ, SOP-J-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.6641 / $0.9949 | Buy Now |
Part Details for BR25H320FJ-2CE2
BR25H320FJ-2CE2 CAD Models
BR25H320FJ-2CE2 Part Data Attributes:
|
BR25H320FJ-2CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25H320FJ-2CE2
ROHM Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES AT 2.5V WITH 5MHZ AND SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 300000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |