Part Details for BR25H320NUX-5ACTR by ROHM Semiconductor
Overview of BR25H320NUX-5ACTR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BR25H320NUX-5ACTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7289
|
Newark | Eeprom, 4K X 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Rohm BR25H320NUX-5ACTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.6160 / $0.8110 | Buy Now |
DISTI #
846-BR25H320NUX-5ACTRCT-ND
|
DigiKey | 32KBIT, SPI BUS, HIGH SPEED WRIT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.4318 / $1.1100 | Buy Now |
DISTI #
BR25H320NUX-5ACTR
|
Avnet Americas | - Tape and Reel (Alt: BR25H320NUX-5ACTR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4275 / $0.4876 | Buy Now |
DISTI #
755-BR25H320NUX5ACTR
|
Mouser Electronics | EEPROM 125 C Operation SPI BUS EEPROM for Automotive RoHS: Compliant | 4000 |
|
$0.4810 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4290 | Buy Now |
DISTI #
73510705
|
Verical | EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R Automotive AEC-Q100 Min Qty: 82 Package Multiple: 1 Date Code: 2303 | Americas - 800 |
|
$0.3263 / $0.3825 | Buy Now |
DISTI #
BR25H320NUX-5ACTR
|
Avnet Americas | - Tape and Reel (Alt: BR25H320NUX-5ACTR) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4275 / $0.4876 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4300 / $1.3515 | Buy Now |
DISTI #
4199724
|
element14 Asia-Pacific | EEPROM, 4K X 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$0.4736 / $0.7537 | Buy Now |
DISTI #
4199724RL
|
element14 Asia-Pacific | EEPROM, 4K X 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$0.4736 / $0.6022 | Buy Now |
Part Details for BR25H320NUX-5ACTR
BR25H320NUX-5ACTR CAD Models
BR25H320NUX-5ACTR Part Data Attributes:
|
BR25H320NUX-5ACTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25H320NUX-5ACTR
ROHM Semiconductor
EEPROM, 4KX8, Serial, CMOS, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | operates with 2.5v min @10 mhz and 1.7v min @ 5 mhz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 3.5 ms | |
Write Protection | HARDWARE |