Part Details for BR300-10RJ1 by Riedon
Overview of BR300-10RJ1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR300-10RJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23577452
|
Arrow Electronics | Res Wirewound 10 Ohm 5% 210/300W ±260ppm/°C Chassis Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1933 | Americas - 5 |
|
$10.7490 / $14.7461 | Buy Now |
Part Details for BR300-10RJ1
BR300-10RJ1 CAD Models
BR300-10RJ1 Part Data Attributes:
|
BR300-10RJ1
Riedon
Buy Now
|
Compare Parts:
BR300-10RJ1
Riedon
|
Samacsys Manufacturer | Riedon |