Part Details for BR305 by JATTA
Overview of BR305 by JATTA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5044-BR305-ND
|
DigiKey | BRIDGE RECT 1P 600V 3.0A BR-3 Min Qty: 400 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$0.4300 | Buy Now |