Part Details for BR310 by DC Components Co Ltd
Overview of BR310 by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR310-DC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 3A, Ifsm: 50A, BR-3 Min Qty: 1 | 0 |
|
$0.3360 / $0.6720 | RFQ |
DISTI #
BR310
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 3A, Ifsm: 50A, BR-3 Min Qty: 3 | 148 |
|
$0.3360 / $0.6000 | Buy Now |