Part Details for BR32 by GeneSic Semiconductor Inc
Overview of BR32 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR32GN-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 3A BR-3 Min Qty: 8000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
905-BR32
|
Mouser Electronics | Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 3A 200P/140R RoHS: Compliant | 0 |
|
$0.4760 / $0.5480 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 200V/3A RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.5600 / $0.6200 | Buy Now |