BR32
Description: Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-3, 4 PIN

Overview of BR32 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for BR32 by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-BR32
Mouser Electronics Bridge Rectifiers 3A 200V RoHS: Compliant 1402
  • 1 $0.7100
  • 10 $0.6190
  • 100 $0.4290
  • 600 $0.3580
  • 1,000 $0.3050
  • 2,600 $0.2830
  • 5,000 $0.2820
$0.2820 / $0.7100 Buy Now
Onlinecomponents.com Diode Rectifier Bridge Single 200V 3A 4-Pin Case BR-3 RoHS: Compliant 0
  • 100 $0.3874
  • 500 $0.3213
  • 1,400 $0.2867
  • 2,800 $0.2154
  • 5,600 $0.2029
  • 8,400 $0.1999
  • 11,200 $0.1969
  • 25,200 $0.1939
$0.1939 / $0.3874 Buy Now
Bristol Electronics   25
RFQ

CAD Models for BR32 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR32 by Rectron Semiconductor

BR32
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
ROHS COMPLIANT, PLASTIC, BR-3, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
Breakdown Voltage-Min
200 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
S-PUFM-W4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
0.00001 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BR32
    Rectron Semiconductor
    Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-3, 4 PIN
    VS

Related Parts for BR32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR32 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR32 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of BR32 would you like to use for your alert(s)?
  • Please alert me when BR32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR32 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: