Part Details for BR34 by Yangzhou Yangjie Electronics Co Ltd
Overview of BR34 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR34
BR34 CAD Models
BR34 Part Data Attributes:
|
BR34
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR34
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 2A, 400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for BR34
This table gives cross-reference parts and alternative options found for BR34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBP204 | Bridge Rectifier Diode, 2A, 400V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | BR34 vs GBP204 |
KBP04 | Bridge Rectifier Diode, 2A, 400V V(RRM), | Galaxy Microelectronics | BR34 vs KBP04 |
RS204 | Bridge Rectifier Diode, 2A, 400V V(RRM), | Galaxy Microelectronics | BR34 vs RS204 |
RS204L | Bridge Rectifier Diode, 2A, 400V V(RRM), | Galaxy Microelectronics | BR34 vs RS204L |
DI204S_R2_10001 | Bridge Rectifier Diode, 2A, 400V V(RRM), | PanJit Semiconductor | BR34 vs DI204S_R2_10001 |
2W04G | Bridge Rectifier Diode, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | BR34 vs 2W04G |
KBP204G-BP-HF | Bridge Rectifier Diode, 2A, 400V V(RRM), | Micro Commercial Components | BR34 vs KBP204G-BP-HF |
RS204 | Bridge Rectifier Diode, 2A, 400V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | BR34 vs RS204 |