Part Details for BR34E02FVT-WE2 by ROHM Semiconductor
Overview of BR34E02FVT-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BR34E02FVT-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR34E02FVT-WE2-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8TSSOPB Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6317 | Buy Now |
DISTI #
BR34E02FVT-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR34E02FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2970 / $0.4234 | Buy Now |
DISTI #
755-BR34E02FVT-WE2
|
Mouser Electronics | EEPROM DOUBLE CELL & RESET 1.7-5.5V RoHS: Compliant | 0 |
|
$0.5430 / $0.5760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3630 | Buy Now |
DISTI #
BR34E02FVT-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR34E02FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2970 / $0.4234 | Buy Now |
DISTI #
BR34E02FVT-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR34E02FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2970 / $0.4234 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 60 |
|
$0.7843 / $0.8716 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 50 |
|
$0.4280 / $1.2160 | Buy Now |
DISTI #
1512681
|
element14 Asia-Pacific | SERIAL EEPROM, 2KBIT, 400KHZ, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6304 / $0.8587 | Buy Now |
DISTI #
1512681RL
|
element14 Asia-Pacific | SERIAL EEPROM, 2KBIT, 400KHZ, TSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6304 / $0.7053 | Buy Now |
Part Details for BR34E02FVT-WE2
BR34E02FVT-WE2 CAD Models
BR34E02FVT-WE2 Part Data Attributes
|
BR34E02FVT-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR34E02FVT-WE2
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for BR34E02FVT-WE2
This table gives cross-reference parts and alternative options found for BR34E02FVT-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR34E02FVT-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA08T/SM | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08T/SM |
24AA08/SM | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08/SM |
24AA08/SN205 | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08/SN205 |
24AA08T-I/STG | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08T-I/STG |
24AA08BT-I/OT | EEPROM Card, 1KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08BT-I/OT |
24AA08/P | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08/P |
24AA08I/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08I/SN |
24AA08T/SL | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08T/SL |
24AA08E/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08E/MNY |
24AA08-IT/MS | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR34E02FVT-WE2 vs 24AA08-IT/MS |