Part Details for BR35H640FVT-WCE2 by ROHM Semiconductor
Overview of BR35H640FVT-WCE2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR35H640FVT-WCE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36543810
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1601 | Americas - 1884 |
|
$1.3094 / $1.4729 | Buy Now |
|
Quest Components | 1507 |
|
$1.3035 / $3.4760 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 1884 |
|
$0.8690 / $2.2080 | Buy Now |
Part Details for BR35H640FVT-WCE2
BR35H640FVT-WCE2 CAD Models
BR35H640FVT-WCE2 Part Data Attributes:
|
BR35H640FVT-WCE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR35H640FVT-WCE2
ROHM Semiconductor
EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSOP1, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 300000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Protection | SOFTWARE |
Alternate Parts for BR35H640FVT-WCE2
This table gives cross-reference parts and alternative options found for BR35H640FVT-WCE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR35H640FVT-WCE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-25A160B0A-K8T2U3 | IC EEPROM 16K SPI 6.5MHZ 8TMSOP | ABLIC Inc. | BR35H640FVT-WCE2 vs S-25A160B0A-K8T2U3 |
S-24C128CH-J8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | BR35H640FVT-WCE2 vs S-24C128CH-J8T2U3 |
BR24S16FVT-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR35H640FVT-WCE2 vs BR24S16FVT-W |
BR24C08-MN6TP | EEPROM, 8KX1, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR35H640FVT-WCE2 vs BR24C08-MN6TP |
S-25A160B0A-T8T2U3 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | BR35H640FVT-WCE2 vs S-25A160B0A-T8T2U3 |
24LC128T-E/ST | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | BR35H640FVT-WCE2 vs 24LC128T-E/ST |
BR24C16-WDS6TP | EEPROM, 16KX1, Serial, CMOS, PDSO8, 3 X 3 MM, MO-187AA, TSSOP-8 | ROHM Semiconductor | BR35H640FVT-WCE2 vs BR24C16-WDS6TP |
S-93C46BD0I-I8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | BR35H640FVT-WCE2 vs S-93C46BD0I-I8T1U |
BR24C08-RMN6TP | EEPROM, 8KX1, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | ROHM Semiconductor | BR35H640FVT-WCE2 vs BR24C08-RMN6TP |
CAV24C08YE-GT3 | EEPROM Serial 8-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | BR35H640FVT-WCE2 vs CAV24C08YE-GT3 |