Part Details for BR5005L-G by Comchip Technology Corporation Ltd
Overview of BR5005L-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BR5005L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Bridge Rectifier Diode, 50A, 50V V(RRM) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.3290 / $2.4300 | Buy Now |
Part Details for BR5005L-G
BR5005L-G CAD Models
BR5005L-G Part Data Attributes
|
BR5005L-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BR5005L-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 50A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BR5005L-G
This table gives cross-reference parts and alternative options found for BR5005L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR5005L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP50005 | Bridge Rectifier Diode, 50A, 50V V(RRM), | Galaxy Microelectronics | BR5005L-G vs MP50005 |
KBPC50005 | Bridge Rectifier Diode, 50A, 50V V(RRM), | Galaxy Microelectronics | BR5005L-G vs KBPC50005 |