Part Details for BR5010 by Kuwait Semiconductor Co Ltd
Overview of BR5010 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR5010
BR5010 CAD Models
BR5010 Part Data Attributes
|
BR5010
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR5010
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 50A, 1000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for BR5010
This table gives cross-reference parts and alternative options found for BR5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS50P07GX0 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | BR5010 vs TS50P07GX0 |
TS50P07GC2G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | BR5010 vs TS50P07GC2G |
TS50P07GX2 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | BR5010 vs TS50P07GX2 |
KBPC5010W | 1000V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | BR5010 vs KBPC5010W |
TS50P07GD2G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | BR5010 vs TS50P07GD2G |
TS50P07GX0G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | BR5010 vs TS50P07GX0G |
CBR50-100PW | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | BR5010 vs CBR50-100PW |