Part Details for BR504L-G by Comchip Technology Corporation Ltd
Overview of BR504L-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BR504L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Bridge Rectifier Diode, 50A, 400V V(RRM) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.3290 / $2.4300 | Buy Now |
Part Details for BR504L-G
BR504L-G CAD Models
BR504L-G Part Data Attributes
|
BR504L-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BR504L-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 50A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BR504L-G
This table gives cross-reference parts and alternative options found for BR504L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR504L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR5004 | Bridge Rectifier Diode, 50A, 400V V(RRM), | Galaxy Microelectronics | BR504L-G vs BR5004 |
MP5004 | Bridge Rectifier Diode, 50A, 400V V(RRM), | Galaxy Microelectronics | BR504L-G vs MP5004 |