BR5362X
Stanley Electric Co
Description: Single Color LED, Red, Clear Pastel Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of BR5362X by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for BR5362X by Stanley Electric Co

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1202
RFQ

CAD Models for BR5362X by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR5362X by Stanley Electric Co

BR5362X
Stanley Electric Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Stanley Electric
Color
RED
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
CLEAR PASTEL RED
Luminous Intensity-Nom
4.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5 mm
Packing Method
BULK
Peak Wavelength
660 nm
Shape
CYLINDRICAL
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.5 mm
Viewing Angle
110 deg
Want to compare parts?
  1. BR5362X
    Stanley Electric Co
    Single Color LED, Red, Clear Pastel Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for BR5362X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR5362X by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR5362X by Stanley Electric Co

Select Manufacturer
Which Manufacturer of BR5362X would you like to use for your alert(s)?
  • Please alert me when BR5362X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR5362X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR5362X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR5362X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR5362X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR5362X by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: