BR605
Description: 50V 6A Silicon Bridge Rectifiers in BR-6 Package

Overview of BR605 by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BR605 by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 19T8958
Newark Bridge Rectifier, 1Ph, 6A, 50V, Br-6, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Bridge Rectifier Case Style:Br-6, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor BR605 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.6640
  • 10,000 $0.6440
$0.6440 / $0.6640 Buy Now
DISTI # BR605GN-ND
DigiKey BRIDGE RECT 1PHASE 50V 6A BR-6 Min Qty: 5000 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.6200
$0.6200 Buy Now
DISTI # 905-BR605
Mouser Electronics Bridge Rectifiers SI BRIDGE RECT BR-10 50-1000V 6A 50P/35R RoHS: Compliant 0
  • 1 $1.8100
  • 10 $1.3200
  • 25 $1.1600
  • 100 $0.9650
  • 200 $0.8510
  • 600 $0.7740
  • 1,000 $0.7040
  • 2,600 $0.6200
$0.6200 / $1.8100 Order Now
NAC Silicon Bridge Rectifiers - 50V/6A RoHS: Compliant Min Qty: 200 Package Multiple: 200 0
  • 1,000 $0.8000
  • 2,000 $0.7700
  • 4,000 $0.7300
$0.7300 / $0.8000 Buy Now

CAD Models for BR605 by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR605 by GeneSic Semiconductor Inc

BR605
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Package Description
S-PUFM-W4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
50 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
S-PUFM-W4
Non-rep Pk Forward Current-Max
125 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BR605
    GeneSic Semiconductor Inc
    50V 6A Silicon Bridge Rectifiers in BR-6 Package
    VS

Related Parts for BR605

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR605 by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR605 by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of BR605 would you like to use for your alert(s)?
  • Please alert me when BR605 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR605 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR605 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR605 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR605.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR605 by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: