Part Details for BR610 by Semitronics Corp
Overview of BR610 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR610
BR610 CAD Models
BR610 Part Data Attributes
|
BR610
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
BR610
Semitronics Corp
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR610
This table gives cross-reference parts and alternative options found for BR610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | Fuji Electric Co Ltd | BR610 vs RKBPC610 |
PB610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Diodes Incorporated | BR610 vs PB610 |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, | General Instrument Corp | BR610 vs KBPC610 |
PB610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | International Semiconductor Inc | BR610 vs PB610 |
GBPC610-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | BR610 vs GBPC610-E4/51 |
KBPC610G | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BR610 vs KBPC610G |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | BR610 vs KBPC610 |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | BR610 vs KBPC610 |
GBPC610 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, | General Instrument Corp | BR610 vs GBPC610 |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BR610 vs KBPC610 |