Part Details for BR805 by Uniohm Corp
Overview of BR805 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR805
BR805 CAD Models
BR805 Part Data Attributes:
|
BR805
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
BR805
Uniohm Corp
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, BR-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | BR-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | BR-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BR805
This table gives cross-reference parts and alternative options found for BR805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR84 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, BR-8, 4 PIN | Uniohm Corp | BR805 vs BR84 |
BR82-B | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-8, 4 PIN | Rectron Semiconductor | BR805 vs BR82-B |
BR82 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, BR-8, 4 PIN | Uniohm Corp | BR805 vs BR82 |
BR88 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, BR-8, 4 PIN | Uniohm Corp | BR805 vs BR88 |
BR86 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, BR-8, 4 PIN | Uniohm Corp | BR805 vs BR86 |