Part Details for BR808 by Rectron Semiconductor
Overview of BR808 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR808
BR808 CAD Models
BR808 Part Data Attributes
|
BR808
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR808
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR808
This table gives cross-reference parts and alternative options found for BR808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC108 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | International Rectifier | BR808 vs KBPC108 |
PB38CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 800V V(RRM), Silicon, | Microsemi Corporation | BR808 vs PB38CA |
PB38 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, PB-3, 4 PIN | Microsemi Corporation | BR808 vs PB38 |
BR808 | Bridge Rectifier Diode | Edal Industries Inc | BR808 vs BR808 |
GBPC108 | Bridge Rectifier Diode, CASE 26, 4 PIN | Surge Components Inc | BR808 vs GBPC108 |
NTE5316 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, | NTE Electronics Inc | BR808 vs NTE5316 |
BR38 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, | Semitronics Corp | BR808 vs BR38 |
FDB308 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | Diotec Electronics Corp | BR808 vs FDB308 |