Part Details for BR84D by Diodes Incorporated
Overview of BR84D by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR84D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-7W | 646 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-7W (Also Known As: BR84DB) | 646 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-7W | 79 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-7W (Also Known As: BR84DB) | 79 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for BR84D
BR84D CAD Models
BR84D Part Data Attributes
|
BR84D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BR84D
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for BR84D
This table gives cross-reference parts and alternative options found for BR84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2KBP02 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | International Rectifier | BR84D vs 2KBP02 |
KBP202-G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | BR84D vs KBP202-G |
BR82D | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | Diodes Incorporated | BR84D vs BR82D |
BR82D | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | Semitronics Corp | BR84D vs BR82D |
KBP02M-E4/51 | Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case KBPM Bulk | Vishay Semiconductors | BR84D vs KBP02M-E4/51 |
KBP02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | BR84D vs KBP02M |
2KBP04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Vishay Semiconductors | BR84D vs 2KBP04 |
KBP02G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | Dean Technology | BR84D vs KBP02G |
KBP02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Diodes Incorporated | BR84D vs KBP02G |
KBP204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Micro Commercial Components | BR84D vs KBP204G |