Part Details for BR9020F-WE2 by ROHM Semiconductor
Overview of BR9020F-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR9020F-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2679 |
|
$0.8160 / $2.1760 | Buy Now | |
|
Sense Electronic Company Limited | SO-8 | 848 |
|
RFQ |
Part Details for BR9020F-WE2
BR9020F-WE2 CAD Models
BR9020F-WE2 Part Data Attributes
|
BR9020F-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR9020F-WE2
ROHM Semiconductor
EEPROM, 128X16, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Protection | HARDWARE/SOFTWARE |