Part Details for BR93A66RFJ-WME2 by ROHM Semiconductor
Overview of BR93A66RFJ-WME2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR93A66RFJ-WME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1676
|
Newark | Eeprom, Aec-Q100, 4Kbit, -40 To 105Deg C Rohs Compliant: Yes |Rohm BR93A66RFJ-WME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.8740 / $1.2100 | Buy Now |
DISTI #
846-BR93A66RFJ-WME2CT-ND
|
DigiKey | IC EEPROM 4KBIT SPI 2MHZ 8SOPJ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$0.6600 / $1.2000 | Buy Now |
DISTI #
BR93A66RFJ-WME2
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR93A66RFJ-WME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4121 / $0.5861 | Buy Now |
DISTI #
755-BR93A66RFJ-WME2
|
Mouser Electronics | EEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM RoHS: Compliant | 923 |
|
$0.7160 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.4950 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 4K SPI 2MHZ 8SOPJ Min Qty: 1 | 100-Authorized Distributor |
|
$0.5860 / $1.4500 | Buy Now |
Part Details for BR93A66RFJ-WME2
BR93A66RFJ-WME2 CAD Models
BR93A66RFJ-WME2 Part Data Attributes
|
BR93A66RFJ-WME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93A66RFJ-WME2
ROHM Semiconductor
EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93A66RFJ-WME2
This table gives cross-reference parts and alternative options found for BR93A66RFJ-WME2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93A66RFJ-WME2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA66BT-I/ST | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93AA66BT-I/ST |
93LC66BT-I/SL | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93LC66BT-I/SL |
93AA66BT-E/OT | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93AA66BT-E/OT |
93LC66BT-E/OTG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC,SOT-23, 6 PIN | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93LC66BT-E/OTG |
93AA66BT-I/SNG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93AA66BT-I/SNG |
93LC66B-I/SNRVA | EEPROM, 256X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93LC66B-I/SNRVA |
93LC66B-E/PG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93LC66B-E/PG |
93LC66BX-I/SNRVA | EEPROM, 256X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93LC66BX-I/SNRVA |
93LC66BT-E/ST | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93LC66BT-E/ST |
93LC66BXT-E/MS | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR93A66RFJ-WME2 vs 93LC66BXT-E/MS |