Part Details for BR93G46F-3AGTE2 by ROHM Semiconductor
Overview of BR93G46F-3AGTE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR93G46F-3AGTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93G46F-3AGTE2CT-ND
|
DigiKey | IC EEPROM 1KBIT SPI 3MHZ 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1416 In Stock |
|
$0.3787 / $0.6100 | Buy Now |
DISTI #
BR93G46F-3AGTE2
|
Avnet Americas | MicroWire BUS EEPROM 3-Wire 1Kbit Capacity 64b x 16 Organization 1.7V to 5.5V Supply Voltage 450mW Power Dissipation 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BR93G46F-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2756 / $0.3892 | Buy Now |
DISTI #
755-BR93G46F-3AGTE2
|
Mouser Electronics | EEPROM Microwire BUS 1Kbit(64x16bit) RoHS: Compliant | 2477 |
|
$0.3900 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
DISTI #
59400186
|
Verical | EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1420 | Americas - 2500 |
|
$0.0160 / $0.0171 | Buy Now |
DISTI #
54686827
|
Verical | EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 1847 | Americas - 2090 |
|
$0.1106 / $0.1183 | Buy Now |
DISTI #
BR93G46F-3AGTE2
|
Avnet Americas | MicroWire BUS EEPROM 3-Wire 1Kbit Capacity 64b x 16 Organization 1.7V to 5.5V Supply Voltage 450mW Power Dissipation 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BR93G46F-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2756 / $0.3892 | Buy Now |
|
Ameya Holding Limited | MICROWIRE BUS 1KBIT(64X16BIT) EE Min Qty: 1 | 100-Authorized Distributor |
|
$0.3000 / $0.7800 | Buy Now |
DISTI #
4201282RL
|
Farnell | EEPROM, 1KBIT, SERIAL MICROWIRE, SOP-8 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4195 | Buy Now |
DISTI #
4201282
|
Farnell | EEPROM, 1KBIT, SERIAL MICROWIRE, SOP-8 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4195 | Buy Now |
Part Details for BR93G46F-3AGTE2
BR93G46F-3AGTE2 CAD Models
BR93G46F-3AGTE2 Part Data Attributes:
|
BR93G46F-3AGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93G46F-3AGTE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IT ALSO OPERATES AT 1MHZ AT 1.7 MIN | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |