BR93G56FVT-3BGE2
ROHM Semiconductor
Description: EEPROM, 128X16, Serial, CMOS, PDSO8, TSSOP-8

Overview of BR93G56FVT-3BGE2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for BR93G56FVT-3BGE2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BR93G56FVT-3BGE2
Avnet Americas EEPROM Serial-Microwire 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR93G56FVT-3BGE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $0.8400
  • 477 $0.3360
  • 2,382 $0.2940
$0.2940 / $0.8400 Buy Now
DISTI # C1S625901689989
Chip1Stop EEPROM RoHS: Compliant pbFree: Yes 1000
  • 100 $0.3480
  • 300 $0.3320
  • 500 $0.3170
  • 1,000 $0.2830
$0.2830 / $0.3480 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 50
  • 1 $0.1000
  • 10 $0.0980
  • 50 $0.0960
  • 100 $0.0940
  • 500 $0.0930
  • 1,000 $0.0930
$0.0930 / $0.1000 Buy Now

CAD Models for BR93G56FVT-3BGE2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR93G56FVT-3BGE2 by ROHM Semiconductor

BR93G56FVT-3BGE2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO AVAILABLE 2.5V-4.5V OPERATES WITH 2MHZ, 1.7V-2.5V OPERATES WITH 1MHZ
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. BR93G56FVT-3BGE2
    ROHM Semiconductor
    EEPROM, 128X16, Serial, CMOS, PDSO8, TSSOP-8
    VS

Related Parts for BR93G56FVT-3BGE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR93G56FVT-3BGE2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR93G56FVT-3BGE2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BR93G56FVT-3BGE2 would you like to use for your alert(s)?
  • Please alert me when BR93G56FVT-3BGE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR93G56FVT-3BGE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR93G56FVT-3BGE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR93G56FVT-3BGE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR93G56FVT-3BGE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR93G56FVT-3BGE2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: